
The Finder 385100480060 is a SPDT changeover relay module with a contact current rating of 6A and a maximum operating temperature of 70°C. It has a contact material of silver and a package/case type of module. The relay is rated for use in environments with an IP20 rating and is not Reach SVHC compliant. It has a coil voltage of 48V and a throw configuration of SPDT. The relay measures 75.6mm in height, 87.9mm in length, and 6.2mm in width.
Sign in to ask questions about the Finder 385100480060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 385100480060 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 75.6mm |
| Length | 87.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 385100480060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
