
This 12V DC coil voltage relay has a contact current rating of 6A and is rated for SPDT changeover configurations. It features a silver contact material and is mounted on a DIN rail. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for IP20 and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finder 385170120050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 75.6mm |
| Height | 87.9mm |
| Input Current | 15.2mA |
| Input Resistance | 789.47R |
| Length | 6.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 5ms |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 385170120050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
