The 38.81.7.024.9024 is a slim 6.2mm wide Solid State Relay (SSR) interface module. It features a 24V DC sensitive input and a 24V DC 2A output. Designed for 35mm DIN rail mounting, it includes a screw terminal socket (Type 93.01) and a plug-in SSR (Type 34.81). The unit is equipped with a green LED for integral coil indication and protection, as well as an extraction clip for easy removal of the relay.
Sign in to ask questions about the Finder 38.81.7.024.9024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 38.81.7.024.9024 technical specifications.
| Output Circuit Configuration | SPST-NO |
| Input Voltage (Control) | 24V DC |
| Rated Current (Output) | 2A |
| Rated Voltage (Output) | 24V DC |
| Output Switching Voltage Range | 1.5 to 24V DC |
| Width | 6.2mm |
| Dielectric Strength Input to Output | 2500V AC |
| Ambient Operative Temperature Range | -20 to +55°C |
| Approvals | CE, cULus, EAC, RINA |
| Environmental Protection | IP20 |
Download the complete datasheet for Finder 38.81.7.024.9024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.