Sign in to ask questions about the Finder 39.61.0.012.0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 39.61.0.012.0060 technical specifications.
| Package/Case | Module |
| Depth | 90.7mm |
| Height | 94.3mm |
| Length | 6.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 39.61.0.012.0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.