Sign in to ask questions about the Finder 40.61.9.060.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 40.61.9.060.0000 technical specifications.
| Contact Type | 1 change-over |
| Height | 25mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 40.61.9.060.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.