This DPDT relay features a 2-Form-C contact arrangement with a maximum switching current of 20A and a maximum switching power of 2.5kVA. The relay has a non-latching construction and operates at a minimum temperature of -40°C and a maximum temperature of 85°C. It is available in a DIP package with PC pin termination and can be mounted through a hole.
Finder 40.62.7.024.4000 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 20.86mA |
| Coil Resistance | 1.15KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 17.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 12ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Finder 40.62.7.024.4000 to view detailed technical specifications.
No datasheet is available for this part.