SPDT PCB Mount Non-Latching Relay Through Hole, 6V dc
Finder 41.61.9.006.0010 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 12.5mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.