
FINDER 4C.02.9.024.0050SPA General Purpose Relay, 4C Series, Interface, DPDT, 24 VDC, 15 A
Finder 4C.02.9.024.0050SPA technical specifications.
| Package/Case | Module |
| Coil Current | 20mA |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 64.6mm |
| Height | 82.9mm |
| Input Current | 20mA |
| Input Resistance | 1.2kR |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.02.9.024.0050SPA to view detailed technical specifications.
No datasheet is available for this part.
