Finder 4C.52.9.024.0050SPA technical specifications.
| Package/Case | Module |
| Coil Current | 20mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.52.9.024.0050SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.