
The Finder 55.32.8.024.0050 is a general purpose DPDT relay with a contact current rating of 10A. It has a coil current of 53mA and a coil resistance of 190 ohms. The relay operates at a coil voltage of 24V AC. The contacts are made of silver. This product is not Reach SVHC compliant but is RoHS compliant. The relay is available in a suitable package for through-hole mounting.
Sign in to ask questions about the Finder 55.32.8.024.0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 55.32.8.024.0050 technical specifications.
| Coil Current | 53mA |
| Coil Resistance | 190R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.32.8.024.0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.