
This DPDT relay has a coil current of 6mA and a coil power of 1W. It operates at a maximum temperature of 70°C and a minimum of -40°C. The relay has a silver contact material and a lead pitch of 0.5mm. The throw configuration is double pole double throw and the row spacing is 1.2mm. The relay is not Reach SVHC compliant.
Finder 5512-8230-0000 technical specifications.
| Coil Current | 6mA |
| Coil Power | 1W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 230V |
| Contact Material | Silver |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Row Spacing | 1.2mm |
| Throw Configuration | DPDT |
| Width | 20.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 5512-8230-0000 to view detailed technical specifications.
No datasheet is available for this part.
