RELAY, PCB, 3PCO, 230VAC; Series: 5513; Relay Type: General Purpose; Voltage, Coil AC Nom: 230V; Resistance, Coil:...
Finder 5513-8230-0000 technical specifications.
| Coil Current | 6mA |
| Coil Power | 1W |
| Coil Voltage (AC) | 230V |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 5513-8230-0000 to view detailed technical specifications.
No datasheet is available for this part.