Finder 5532.9012.0040 technical specifications.
| Application(s) | POWER |
| Coil Power | 1W |
| Coil Resistance | 140R |
| Contact Material | Silver |
| Depth | 20.7mm |
| Height | 37.2mm |
| Length | 27.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.