Sign in to ask questions about the Finder 56.32.8.012.0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 56.32.8.012.0040 technical specifications.
| Contact Type | 2 change-overs |
| Height | 37.2mm |
| Length | 27.7mm |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.32.8.012.0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.