Sign in to ask questions about the Finder 60.12.8.240.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 60.12.8.240.0000 technical specifications.
| Coil Current | 9.2mA |
| Coil Resistance | 8.5kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 60.12.8.240.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
