The Finder 62.33.9.012.0040 is a power relay with a coil power rating of 1.3W and coil resistance of 110 ohms. It features silver and cadmium contacts with a 3 change-over configuration. The relay measures 49.1mm in depth, 35.8mm in height, and 38.2mm in length and width. It has a life expectancy of 10 million hours and operates within a temperature range of -40°C to 70°C. The relay is designed for plug-in mounting with a quick connect termination.
Sign in to ask questions about the Finder 62.33.9.012.0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 62.33.9.012.0040 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.3W |
| Coil Resistance | 110R |
| Contact Material | Silver, Cadmium |
| Contact Type | 3 change-overs |
| Depth | 49.1mm |
| Height | 35.8mm |
| Length | 38.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| Width | 38.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 62.33.9.012.0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.