Finder 808202400000 technical specifications.
| Contact Material | Silver |
| Contact Type | DPST-NO |
| Depth | 60.8mm |
| Height | 60.8mm |
| Length | 84mm |
| Load Current | 6A |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | -240V |
| Ratings | IP20 |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 808202400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.