Laser Diode DFB-LD 1574.54nm 13-Pin
Finisar DM200-01-1-9040-0-LC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 1.995mW |
| Mount | Screw |
| Wavelength | 1575nm |
| RoHS | Not Compliant |
No datasheet is available for this part.