Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FINISAR
DM80-01-1-8710-3-LC
Datasheet
Finisar
DM80-01-1-8710-3-LC
Volume Production
Laser Diode DFB-LD 1602.311nm 13-Pin
Optoelectronics & Displays
Lamps & Lasers
Optoelectronics & Displays
Lamps & Lasers
Laser Diodes
Laser Diode DFB-LD 1602.311nm 13-Pin
Mounting
Screw
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
75°C
Min Operating Temperature
-5°C
Max Power Dissipation
5.011mW
Mount
Screw
Wavelength
1602nm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account