Finisar DM80-01-1-9530-3-LC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 5.011mW |
| Wavelength | 1535nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DM80-01-1-9530-3-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.