Finisar DM80-01-3-9270-3-LC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 2.511mW |
| Mount | Screw |
| Wavelength | 1556nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DM80-01-3-9270-3-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.