Finisar DM80-01-3-9410-3-LC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 2.511mW |
| Mount | Screw |
| Wavelength | 1545nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DM80-01-3-9410-3-LC to view detailed technical specifications.
No datasheet is available for this part.