Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FINISAR
DM80-01-3-9480-3-LC
Datasheet
Finisar
DM80-01-3-9480-3-LC
Volume Production
LASER DIODE 1539NM 2.511MW
Optoelectronics & Displays
Lamps & Lasers
Optoelectronics & Displays
Lamps & Lasers
Laser Diodes
LASER DIODE 1539NM 2.511MW
Mounting
Screw
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70°C
Min Operating Temperature
-5°C
Max Power Dissipation
2.511mW
Mount
Screw
Wavelength
1539nm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account