Finisar DM80-02-1-9170-3-RC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Output Type | Analog |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Finisar DM80-02-1-9170-3-RC to view detailed technical specifications.
No datasheet is available for this part.