Finisar FCBG110SD1C03 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 3m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFPwire® |
| Wire/Cable Type | Round, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBG110SD1C03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.