Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finisar FCBG110SD1C05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SFPwire® |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBG110SD1C05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.