Sign in to ask questions about the Finisar FCBG410QB1C03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FCBG410QB1C03 technical specifications.
| Color | Orange |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| RoHS Compliant | Yes |
| Series | Quadwire® |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBG410QB1C03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.