
This cable assembly features 38 positions, is constructed from quadwire material, and is unshielded. It is designed to operate within a temperature range of 0 to 70°C and is compliant with lead-free standards. The assembly is packaged in bulk and is suitable for use in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Quadwire® |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |