Fiber Optic Cable Assemblies 4x10 Gbps optic cbl QSFP AOC
Finisar FCBN410QB1C05 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | Male to Male |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Number of Positions | 38 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Quadwire® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBN410QB1C05 to view detailed technical specifications.
No datasheet is available for this part.