Finisar FP-1310-5I-50SMF-FCAPC technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5mW |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 1.4V |
| Mount | Screw |
| RoHS Compliant | No |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FP-1310-5I-50SMF-FCAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.