Finisar FTCD8613E1PCM QSFP-DD SR8 transceiver modules are designed for use in Gigabit Ethernet links on up to 70m on OM3 MMF or 100m on OM4 MMF. They are compliant with the QSFP-DD MSA and portions of IEEE P802.3bs. The module features an 8x50G PAM4 VCSEL transmitter and 8x50G PAM4 retimed 400GAUI-8 electrical interface. Digital diagnostic functions are available via the I2C interface as defined by CMIS 4.0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finisar FTCD8613E1PCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTCD8613E1PCM technical specifications.
| Data Rate | 400Gbps |
| Maximum Link Length | 100m |
| Wavelength | 850nm |
| Power Dissipation | 10W |
| Connector Type | MPO-16 APC |
| Operating Case Temperature | 0 to 70°C |
| Optical Interface | 8x50G PAM4 VCSEL |
| Supply Voltage | 3.3V |
| Fiber Type | Multi-mode (MMF) |
| Environmental | RoHS compliant |
| Standard | IEEE 802.3bs |
| Msa | QSFP-DD MSA |
| Interface Standard | CMIS 4.0 |
Download the complete datasheet for Finisar FTCD8613E1PCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.