The FTE8510N1LCN is part of the Endurance family of compact, rugged optical transceivers designed for industrial and military applications. It features a 10 Gigabit Ethernet data link over multimode fiber using an 850nm VCSEL laser. The module is board-mounted with through-hole pins for high shock and vibration resistance and includes built-in digital diagnostic functions via a 2-wire serial interface.
Finisar FTE8510N1LCN technical specifications.
| Data Rate | 10Gb/s |
| Wavelength | 850nm |
| Operating Temperature | -40 to 85°C |
| Storage Temperature | -57 to 100°C |
| Power Supply Voltage | 3.3V |
| Optical Connector | Duplex LC |
| Fiber Type | Multimode |
| Laser Source | VCSEL |
| Military Standard | MIL-STD-810G, MIL-STD-883 |
| Telcordia | GR-486-CORE |
| Ethernet | 10 Gigabit Ethernet |
Download the complete datasheet for Finisar FTE8510N1LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.