The FTEN2217P1CUN is a 1250Mbps transceiver from Finisar with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates at a supply voltage of 3.45V and is packaged in a pluggable format. This transceiver is compliant with RoHS regulations and is designed for use in fiber optic applications.
Sign in to ask questions about the Finisar FTEN2217P1CUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTEN2217P1CUN technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 1250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTEN2217P1CUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.