Finisar FTL-1419-3D technical specifications.
| Data Rate | 1.25Gbps |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTL-1419-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.