The FTL410QE4C QSFP+ transceiver modules are designed for use in 40 Gigabit per second links over multimode fiber. They are compliant with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR4 and breakout to 4x 10GBASE-SR. Digital diagnostics functions are available via an I2C interface, including Tx and Rx power monitoring. It utilizes a reliable VCSEL array technology and supports link lengths up to 100m on OM3 and 150m on OM4 multimode fiber.
Finisar FTL410QE4C technical specifications.
| Data Rate | 40Gb/s |
| Wavelength | 850nm |
| Maximum Distance (OM4) | 150m |
| Maximum Distance (OM3) | 100m |
| Power Dissipation | 1.5W |
| Operating Case Temperature | 0 to 70°C |
| Connector Type | Single 1x12 MPO receptacle |
| Supply Voltage | 3.3V |
| Lanes | 4 Tx and 4 Rx |
| RoHS | RoHS-6 Compliant (Directive 2011/65/EU) |
| Standard | IEEE 802.3ba 40GBASE-SR4 |
| Msa | QSFP+ MSA |
| Taa | TAA Compliant |
Download the complete datasheet for Finisar FTL410QE4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.