The FTL4C1QE3C is a third-generation QSFP+ transceiver module designed for 40 Gigabit Ethernet links over up to 10km of single-mode fiber (SMF). It utilizes an uncooled 4x10Gb/s CWDM DFB transmitter array and a PIN photodiode receiver. The module is hot-pluggable and features an XLPPI electrical interface with duplex LC receptacles. It operates on a single 3.3V power supply with a power dissipation of less than 3.5W. Digital diagnostic monitoring functions are integrated and available via an I2C interface as specified by the QSFP+ MSA.
Finisar FTL4C1QE3C technical specifications.
| Data Rate (Aggregate) | 41.2Gb/s |
| Wavelength | 1310 (CWDM: 1271, 1291, 1311, 1331)nm |
| Max Distance | 10km |
| Supply Voltage | 3.3V |
| Power Dissipation | < 3.5W |
| Operating Case Temperature (Max) | 70°C |
| Operating Case Temperature (Min) | 0°C |
| Fiber Type | Single Mode Fiber (SMF) |
| Connector Type | Duplex LC |
| Transmitter Type | Uncooled 4x10Gb/s CWDM DFB |
| Receiver Type | PIN |
| Digital Diagnostic Monitoring (DDM) | Yes |
| RoHS | RoHS-6 Compliant (lead-free) |
| Safety | Class 1 Laser Eye Safety compliant per IEC 60825-1 |
| Standards | IEEE 802.3ba 40GBASE-LR4 and QSFP+ MSA compliant |
Download the complete datasheet for Finisar FTL4C1QE3C to view detailed technical specifications.
No datasheet is available for this part.