The FTLC9555REPM is a 100G QSFP28 transceiver module designed for use in 100 Gigabit Ethernet links over multimode fiber. It is compliant with the QSFP28 MSA and IEEE 802.3bm 100GBASE-SR4. The module incorporates 4-channel VCSEL laser technology and provides digital diagnostic functions via an I2C interface.
Finisar FTLC9555REPM technical specifications.
| Data Rate | 103.1Gb/s |
| Wavelength | 850nm |
| Max Distance (OM4) | 100m |
| Max Distance (OM3) | 70m |
| Supply Voltage | 3.3V |
| Power Consumption | 2.5W |
| Operating Temperature | 0 to 70°C |
| Connector Type | MPO (MTP-12) |
| Transmitter Type | 4x VCSEL |
| Receiver Type | PIN Photodiode |
| Standard | IEEE 802.3bm 100GBASE-SR4 |
| Msa | QSFP28 MSA SFF-8636 / SFF-8665 |
| RoHS | RoHS-6 Compliant |
| Safety | Class 1 FDA/IEC60825-1 Laser Safety |
| Trade | TAA Compliant |
Download the complete datasheet for Finisar FTLC9555REPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.