Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FINISAR
FTLF1321S1GTL
Datasheet
Finisar
FTLF1321S1GTL
Volume Production
TX/RX Optical Fiber 2667Mbps 20-Pin SFF
TX/RX Optical Fiber 2667Mbps 20-Pin SFF
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
2.67Gbps
Mount
Through Hole
Operating Supply Voltage
3.6V
Package Quantity
1
RoHS Compliant
Yes
Wavelength
1310nm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account