
Pluggable transceiver for Ethernet applications, operating at a data rate of 155Mbps. Features a 1310nm wavelength and a wide operating temperature range from -40°C to 85°C. This RoHS compliant component operates with a 3.5V supply voltage and is lead-free.
Sign in to ask questions about the Finisar FTLF1323P1BTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF1323P1BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1323P1BTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
