Sign in to ask questions about the Finisar FTLF1323S2HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF1323S2HTR technical specifications.
| Data Rate | 156Mbps |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1323S2HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.