
This Finisar transceiver is designed for high-speed Ethernet applications, supporting data rates of up to 6.1Gbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.46V supply voltage. The device is packaged in a tray with 720 units and is compliant with RoHS regulations. It is intended for use in pluggable, panel-mounted applications.
Sign in to ask questions about the Finisar FTLF1426P2BTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF1426P2BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 6.1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1360nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1426P2BTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.