The FTLF1436P3BCL is a 25Gb/s SFP28 transceiver designed for use in 25-Gigabit Ethernet links up to 10km over Single Mode Fiber. It is compliant with SFF-8431, SFF-8432, and IEEE 802.3by 25GBASE-LR. The module utilizes an uncooled 1310nm DFB laser and includes built-in digital diagnostic functions via a 2-wire serial interface.
Finisar FTLF1436P3BCL technical specifications.
| Data Rate | 25.78Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Fiber Type | Single-Mode (SMF) |
| Connector | Duplex LC |
| Operating Temperature | 0 to 70C |
| Supply Voltage | 3.3V |
| Transceiver Type | LR |
| RoHS | Compliant |
| Taa | Yes |
| Ieee | 802.3by 25GBASE-LR |
| Msa | SFF-8431/SFF-8432 |
Download the complete datasheet for Finisar FTLF1436P3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.