The FTLF1436P4BCL is a hot-pluggable SFP28 transceiver module designed for use in 25G Ethernet links over single-mode fiber (SMF). It operates at a nominal wavelength of 1310nm and provides up to 10km of reach over standard G.652 fiber. The module is compliant with SFF-8472, SFF-8431, and SFF-8432 standards and supports digital diagnostic monitoring (DDM) for real-time operating parameters.
Finisar FTLF1436P4BCL technical specifications.
| Data Rate | 25.78Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Transmitter Type | DFB Laser |
| Receiver Type | PIN Photodiode |
| Optical Budget | 8.3dB |
| Operating Temperature | 0 to 70°C |
| Supply Voltage | 3.3V |
| Ethernet | IEEE 802.3cc |
| Safety | Class 1 FDA and IEC60825-1 |
| Environmental | RoHS-6 |
| Form Factor | SFF-8432, SFF-8431, SFF-8472 |
Download the complete datasheet for Finisar FTLF1436P4BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.