
The FTLF8519F2GNL is a 2.125Gbps Ethernet transceiver from Finisar, operating within a temperature range of -10°C to 85°C. It is designed for lead-free applications and is compliant with RoHS regulations. This transceiver is packaged in a tray with 576 units, suitable for pluggable mounting.
Sign in to ask questions about the Finisar FTLF8519F2GNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF8519F2GNL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519F2GNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
