Sign in to ask questions about the Finisar FTLF8519F2HTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF8519F2HTL technical specifications.
| Data Rate | 2.125Gbps |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519F2HTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.