TX/RX Optical Fiber 2125Mbps 10-Pin
Finisar FTLF8519F2MNL technical specifications.
| Data Rate | 2.125Gbps |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.