
The FTLF8524E2GNV is a 3.6V transceiver designed for Ethernet applications, supporting data rates of up to 4.25Gbps. It operates within a temperature range of -10°C to 85°C and is packaged in a through-hole configuration. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The transceiver has a wavelength of 850nm and is available in a tray packaging format with 576 units per package.
Sign in to ask questions about the Finisar FTLF8524E2GNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF8524E2GNV technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 4.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8524E2GNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
