The FTLF8528P3BCV is a high-speed transceiver designed for Ethernet applications, operating at a data rate of 8.5Gbps. It is a lead-free device with a maximum operating temperature of 70°C and a minimum operating temperature of -5°C. The transceiver is packaged in a tray with 720 units per package and is suitable for pluggable and panel mounting. It is compliant with RoHS regulations and operates at a supply voltage of 3.45V.
Sign in to ask questions about the Finisar FTLF8528P3BCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLF8528P3BCV technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 8.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8528P3BCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.