The FTLF8536P4BCV is a SFP28 transceiver module designed for use in 25 Gigabit Ethernet links over multimode fiber. It operates at a nominal wavelength of 850nm using a vertical cavity surface emitted laser (VCSEL) and is compliant with SFF-8431 and SFF-8432. The module includes built-in clock and data recovery (CDR) and digital diagnostic functions via an I2C interface.
Checking distributor stock and pricing after the page loads.
Finisar FTLF8536P4BCV technical specifications.
| Data Rate | 25.78Gb/s |
| Wavelength | 850nm |
| Max Distance (OM4) | 100m |
| Max Distance (OM3) | 70m |
| Supply Voltage | 3.3V |
| Power Consumption | 1.0W |
| Operating Case Temperature | 0 to 70°C |
| Connector Type | Duplex LC |
| Fiber Type | Multi-mode Fiber (MMF) |
| RoHS | Compliant |
| Laser Safety | Class 1 Laser Product |
| Standard | SFF-8431, SFF-8432, SFF-8472 |