Sign in to ask questions about the Finisar FTLX1412D3BTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLX1412D3BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FTLX1412D3BTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.